STMicroelectronics 74ACT161MTR

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 4-Bit Binary Counter
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74ACT161MTR.

IHS

Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 0.54
$ 0.54
Stock
77,628
283,675
283,675
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
85 MHz
80 MHz
80 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-03-16
LTD Date2009-09-16

Descriptions

Descriptions of STMicroelectronics 74ACT161MTR provided by its distributors.

5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) 4-Bit Binary Counter
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Syncronous Presettable 4-Bit Counter
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics