STMicroelectronics 74AC299MTR

8 Bit Pipo Shift Register With Asynchronous Clear | IC Shift Reg 8-BIT Pipo 20-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74AC299MTR.

IHS

Datasheet13 pages25 years ago

SHENGYU ELECTRONICS

Future Electronics

Alternate Parts

Price @ 1000
$ 0.773
$ 0.773
Stock
86,222
364,289
364,289
Authorized Distributors
0
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
22 ns
186 ns
186 ns
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-16
LTD Date2009-09-16

Descriptions

Descriptions of STMicroelectronics 74AC299MTR provided by its distributors.

8 BIT PIPO SHIFT REGISTER WITH ASYNCHRONOUS CLEAR | IC SHIFT REG 8-BIT PIPO 20-SOIC
Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDSO20

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics