STMicroelectronics 74AC245MTR

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74AC245MTR.

IHS

Datasheet9 pages25 years ago

Nu Horizons

iiiC

Alternate Parts

Price @ 1000
$ 0.48
$ 0.48
Stock
300,313
220,918
220,918
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
11.5 ns
9 ns
9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-03-16
LTD Date2009-09-16

Descriptions

Descriptions of STMicroelectronics 74AC245MTR provided by its distributors.

Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Octal Bus Transceiver (3-state)
IC TRANSCEIVER 3-ST 8BIT 20SOIC
74AC245 Tape & Reel (TR) WITH DIRECTION CONTROL Not Qualified logic buffer 24mA 24mA 14ns 2.65mm 3.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics