STMicroelectronics 74AC161TTR

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74AC161TTR.

IHS

Datasheet13 pages24 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 0.208
Stock
43,084
28,653
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-03-16
LTD Date2009-09-16

Descriptions

Descriptions of STMicroelectronics 74AC161TTR provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
5V Logic (HCF4xxx, M74HC/HCT, 74AC/ACT, 74VHC/VHCT) Sync Binary Counter
Syncronous Presettable 4-Bit Counter
IC COUNTER SYNC PRE 4BIT 16TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics