Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC161MTC

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC161MTC.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC161MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

74HC Series 5 V Differential Surface Mount Counter/Divider - TSSOP-16
Texas InstrumentsSN74HC161PW
4-BIT SYNCHRONOUS BINARY COUNTERS | IC COUNTER 4BIT SYNC BIN 16TSSOP
Texas InstrumentsSN74HC161PWR
IC BINARY COUNTER 4-BIT 16TSSOP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
NXP Semiconductors74HC161PW,112
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Bulk
NXP Semiconductors74HC160PW,118
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APW
IC BINARY COUNTER 4-BIT 16TSSOP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP

Descriptions

Descriptions of onsemi 74AC161MTC provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~85C 167MHz 2V~6V 2003
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
IC, BINARY COUNTER, SYNCHRONOUS, TSSOP16; Counter Type:Presettable Binary, Synchronous; Clock Frequency:167MHz; Count Maximum:16; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16
Binary Counter Logic IC; Logic Type:Binary Counter; Logic Family:AC; Logic Base Number:74161; Clock Frequency Max:167MHz; Count Maximum:16; Counter Type:Synchronous Presettable Binary Counter; Supply Voltage Min:2V ;RoHS Compliant: Yes
The AC/ACT161 are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The AC/ACT161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. Product Highlights: ICC reduced by 50% Synchronous counting and loading High-speed synchronous expansion Typical count rate of 125 MHz Outputs source/sink 24 mA ACT161 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC161MTC.