STMicroelectronics 74AC08B

AC Series Quad 2-INPUT And Gate PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 74AC08B.

IHS

Datasheet8 pages25 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics 74AC08B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.371
Stock
65,887
301,452
301,452
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-01-20
LTD Date2005-01-20

Descriptions

Descriptions of STMicroelectronics 74AC08B provided by its distributors.

AC SERIES QUAD 2-INPUT AND GATE PDIP14
14P.3' QUAD 2-I/P AND GATE
IC GATE AND 4CH 2-INP 14-DIP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics