Texas Instruments SN74AC08N

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC08N.

Newark

Datasheet19 pages15 years ago
Datasheet20 pages11 years ago
Datasheet17 pages17 years ago
Datasheet17 pages17 years ago
Datasheet15 pages22 years ago

Texas Instruments

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.20%

CAD Models

Download Texas Instruments SN74AC08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.443
$ 0.443
Stock
34,067,509
360,939
360,939
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.5 ns
8.7 ns
8.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC08N.

Related Parts

LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND 74AC08 e0 74AC logic gate circuit 7.5ns @ 5V 50pF 24mA 24mA 6V -40C~85C
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHC08N
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-PDIP -40 to 125
Texas InstrumentsCD74AC08E
AND 74AC08 EAR99 74AC logic gate circuit 8.7ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74AC08N provided by its distributors.

4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Logic, Quad 2In Pos-And Gate, 14Dip; |Texas Instruments SN74AC08N
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 5.08mm 24mA 24mA 6V
IC,SN74AC08N,DIP-14 QUAD 2-INPUT AND GATE
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Family / Base Number:74AC08; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:DIP; No. of Pins:14Pins; Logic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC08N .
  • SN74AC08N.
  • SN74AC08N..