STMicroelectronics 1.5KE6V8A

TRANSZORB Transient Voltage Suppressors | TVS DIODE 5.8V 13.4V DO201
$ 0.322
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE6V8A.

IHS

Datasheet12 pages3 years ago

Newark

STMicroelectronics

STMicroelectronics SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.19%

CAD Models

Download STMicroelectronics 1.5KE6V8A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.375
Stock
165,359
98,779
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
13.4 V
10.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
746 A
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Rectifier Diode Schottky 20V 1A 2-Pin DO-41 Ammo
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41

Descriptions

Descriptions of STMicroelectronics 1.5KE6V8A provided by its distributors.

TRANSZORB Transient Voltage Suppressors | TVS DIODE 5.8V 13.4V DO201
TVS Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Breakdown Voltage Min:7.14V; Clamping Voltage Max, Vc:10.5V; Package/Case:DO-201; Breakdown Voltage, Vbr:6.8V; Capacitance, Cd:9500pF; Diode Type:Unidirectional TVS ;RoHS Compliant: Yes
TVS DIODE, 1.5KW, 6.8V, DO-201; Reverse; TVS DIODE, 1.5KW, 6.8V, DO-201; Reverse Stand-Off Voltage Vrwm:5.8V; Breakdown Voltage Range:6.45V to 7.14V; Clamping Voltage Vc Max:10.5V; Peak Pulse Current Ippm:143A; Diode Case Style:DO-201; No. of Pins:2; Power Dissipation Pd:5W
DIODE, TVS, 6.8V, 1500W; Diode Type:TVS, Unidirectional; Voltage, Stand-off:5.8V; Voltage, Vbr:6.8V; Power, Peak Pulse:1500W; Typ Capacitance Cd @ Vr:9500pF; Case Style:CB-429; No. of Pins:2; Body Diameter:5.1mm; Current, Ifs Max:200A; Current, Ir Max:1000µA; Current, Ir Vbr Measurement Min:10mA; Current, Itsm:200A; External Length / Height:9.8mm; JEDEC Number:1N6284CA; Lead Diameter:1.06mm; Max Reverse Leakage Current:1000µA; Peak Pulse Current:746A; Peak Pulse Current IPP @ 10/1000µs:143A; Power, Ptot:5W; Temperature Coefficient:5.7ppm/°C; Temperature, Full Power Rating:75°C; Termination Type:Axial Leaded; Uni / Bi Directional Polarity:Unidirectional; Voltage, Breakdown Max:7.48V; Voltage, Breakdown Min:6.45V; Voltage, Clamping 8/20µs Max:13.4V; Voltage, Clamping Max:10.5V; Voltage, Vrrm:5.8V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE 6V8 A
  • 1.5-KE-6V8-A
  • 1.5KE6V8A..