STMicroelectronics 1.5KE68A

16.3A 1.5kW 121V 64.6V Unidirectional 58.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE68A.

IHS

Datasheet12 pages3 years ago

TME

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-4.54%

CAD Models

Download STMicroelectronics 1.5KE68A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.296
$ 0.296
Stock
170,764
98,996
98,996
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
68 V
68 V
68 V
Clamping Voltage
121 V
92 V
92 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
83 A
16.5 A
16.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronics1.5KE68CA
1.5KE Series 1500 W 68 V Bi Directional Transient Voltage Suppressor - DO-201

Descriptions

Descriptions of STMicroelectronics 1.5KE68A provided by its distributors.

16.3A 1.5kW 121V 64.6V Unidirectional 58.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1.5KE Series 1500 W 68 V Uni Directional Transient Voltage Suppressor - DO-201
DIODE, TVS, 68V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 92V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage Mi
Diode, Tvs, 68V, 1.5Kw; Rango De Producto:Serie Transil 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:58.1V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:64.6V |Stmicroelectronics 1.5KE68A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 68A
  • 1.5KE68A.