Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE68CA

STMicroelectronics Bidirectional TVS Diode, DO-201, TH, Vc=121V, Vbr(min)=64.6V

$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE68CA.

IHS

Datasheet12 pages3 years ago

TME

Components Direct

STMicroelectronics SCT

Inventory History

3 month trend:
-49.04%

CAD Models

Download STMicroelectronics 1.5KE68CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.325
$ 0.325
Stock
167,497
244,019
244,019
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
68 V
68 V
68 V
Clamping Voltage
121 V
92 V
92 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
83 A
16.5 A
16.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronics1.5KE68A
STMicroelectronics Uni-directional TVS Diode, Vc=121V, TH, DO-201, Vbr=64.6V

Descriptions

Descriptions of STMicroelectronics 1.5KE68CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, DO-201, TH, Vc=121V, Vbr(min)=64.6V
1.5KE Series 1500 W 68 V Bi Directional Transient Voltage Suppressor - DO-201
Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Diode 1.5KE68C Transient Voltage Suppressor Bi-Dir 58.1V 1.5KW
16.3A 92V 64.6V 58.1V Bi-Directional DO-201 TVS ROHS
Aid Protection Rohs Compliant: Yes |Stmicroelectronics 1.5KE68CA.
1500W TVS, 58.1V VRM max, DO-201, RoHS
STMicroelectronics SCT
STMicroelectronics 1.5KE68CA TVSダイオード
DIODE, TVS, 68V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 58.1V; Clamping Voltage Vc Max: 92V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE68CA.