Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE300CA

1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201

$ 0.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE300CA.

IHS

Datasheet12 pages3 years ago

element14 APAC

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-9.55%

CAD Models

Download STMicroelectronics 1.5KE300CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.412
$ 0.412
Stock
145,955
130,731
130,731
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
300 V
300 V
300 V
Clamping Voltage
529 V
414 V
414 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19 A
3.7 A
3.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
DIODE ZENER 5.1V 1.3W DO41 / Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
onsemiBZX85C6V2
BZX85C Series 1 W 6.2 V 200 mA Through Hole Zener Diode - DO-41
STMicroelectronics1.5KE350CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 618V, TH, DO-201, Vbr Min 332V

Descriptions

Descriptions of STMicroelectronics 1.5KE300CA provided by its distributors.

1.5KE Series 1500 W 300 V Bi Directional Axial Through Hole TVS Diode - DO-201
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 529V, Through hole mounting, DO-201encapsulation, Minimum breakdown voltage 285V
DIODE, TVS, 300V, 1.5KW; Reverse Stand-Off Voltage Vrwm:256V; Breakdown Voltage Range:285V to 315V; Clamping Voltage Vc Max:414V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:19A; Diode Case Style:CB-429; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:300V; Breakdown Voltage Max:315V; Breakover Voltage Min:285V; Capacitance Cd @ Vr Typ:500pF; Clamping Voltage @ 8/20µs Max:529V; Current Ir Max:1µA; Current Ir Vbr Measurement Min:1mA; Current Itsm:200A; Diode Type:TVS, Bidirectional; External Length / Height:9.52mm; Full Power Rating Temperature:75°C; JEDEC Number:1N6284CA; Lead Diameter:1.06mm; Package / Case:CB-429; Peak Pulse Current IPP @ 10/1000µs:5A; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Power Dissipation Ptot Max:5W; Repetitive Reverse Voltage Vrrm Max:256V; Reverse Leakage Current Max:1µA; Stand-off Voltage:256V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE 300CA
  • 1.5KE300-CA