Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics 1.5KE440A

STMicroelectronics Unidirectional TVS Diode, Vc=776V, TH, DO-201, Vbr=418V
$ 0.475
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1.5KE440A.

IHS

Datasheet12 pages3 years ago

TME

STMicroelectronics

STMicroelectronics SCT

iiiC

Inventory History

3 month trend:
-46.49%

CAD Models

Download STMicroelectronics 1.5KE440A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.33
$ 0.33
Stock
353,423
144,983
144,983
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
440 V
440 V
440 V
Clamping Voltage
776 V
602 V
602 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
13 A
2.5 A
2.5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

STMicroelectronics1.5KE36CA
1500 Watt Mosorb Zener Transient Voltage Suppressors | TVS DIODE 30.8V 64.3V DO201
STMicroelectronics1.5KE33CA
STMicroelectronics Bidirectional TVS Diode 59V Clamping Max 31.4V Breakdown Min TH DO-201
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
STMicroelectronics1.5KE39A
STMicroelectronics Unidirectional TVS Diode, 69.7V Vcl Max, TH, DO-201, 37.1V Vbr Min
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics 1.5KE440A provided by its distributors.

STMicroelectronics Unidirectional TVS Diode, Vc=776V, TH, DO-201, Vbr=418V
Tvs-Diode, 1.5Kw, 776V, Unidirectional,; |Stmicroelectronics 1.5KE440A
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1.5KE Series 1500 W 440 V Uni-Directional Axial Transil Diode - DO201
13A@8/20us 1.5kW 776V 418V 376V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1500W 376V Uni-Directional
1.5KE440A, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-201
TVS-DIODE UNI 1,5KW 440V DO201
1500W TVS, 376V VRM max, DO-201, RoHS
STMicroelectronics SCT
TVS D5.4X7.5 376V 1500W UNIDIR
DIODE, TVS, 440V, 1.5KW; Product Range: Transil 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 776V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown Voltage M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5 KE440A
  • 1.5KE-440A