Bel Fuse SS66800-017F

Conn Modular Jack RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 5e
$ 4.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS66800-017F.

IHS

Datasheet1 page0 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+33.20%

CAD Models

Download Bel Fuse SS66800-017F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity2-406549-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5-104363-5
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity87224-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5

Descriptions

Descriptions of Bel Fuse SS66800-017F provided by its distributors.

Conn Modular Jack RCP 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 3/Cat 5e
RJ Connector, 8+8+8+8 Contact(s), Female-Female-Female-Female, Right Angle, Solder Terminal, Locking, Jack
SS66800-017F | Stewart Connector SS66800-017F
Jack 90, 8p8c (RJ45, Ethernet) 4
Harmonica Jacks, Standard, 4 Port, 8 Contacts, RoHS
Bel Fuse SCT
Rj45 Conn, Jack, 8P8C, 4Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 4 (Ganged); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS66800-017F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS66800-017F#