Bel Fuse SS-60300-004

Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-60300-004.

IHS

Datasheet1 page9 years ago

Master Electronics

Newark

Bel Fuse SCT

Farnell

Inventory History

3 month trend:
-46.05%

CAD Models

Download Bel Fuse SS-60300-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-406541-5
TE Connectivity 1-406541-5 Modular Ethernet Connector R/A 8POS Male Unshrouded
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5
Pin Header, Signal, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, SL 70545 Series
TE Connectivity6116418-1
Modular Conn/Ethernet Conn 8 POS COMPL PIN CAT5
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded

Descriptions

Descriptions of Bel Fuse SS-60300-004 provided by its distributors.

Conn Modular Jack F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Cat 6a
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
JACK, R/A, UTP, CAT6A; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6a; IP Rating: -; Connector Mounting: Through Hole Mount; Connecto
Rj45 Modular, Jack, 8 Position, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Jack; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6A; Tipo De Terminación Del Contacto:Agujero Pasante |Stewart Connector SS-60300-004

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS60300-004
  • SS60300004