Bel Fuse SS-39200-030

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6a
$ 2.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SS-39200-030.

element14 APAC

Datasheet1 page8 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download Bel Fuse SS-39200-030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Crimp Terminal, Plug
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Crimp Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-641334-2
Connector Modular Plug PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Box Cat 3
TE Connectivity5-641335-3
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Cat 3 Box

Descriptions

Descriptions of Bel Fuse SS-39200-030 provided by its distributors.

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 6a
RJ Connector, 8 Contact(s), Male, Wire Terminal, Locking, Plug
Modular Plug, RJ45, CAT6a, 8 Positions, 8 Contacts, Shielded
Connector, Rj45, Plug, 8P8C, Crimp; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6A; Ip Rating:-; Connector Mounting:Cable Mount; Gender:Plug Rohs Compliant: Yes |Stewart Connector SS-39200-030
RJ45 CONN, PLUG, 8P8C, 1PORT, CABLE;
Bel Stewart, Internal Part #: SS-39200-030

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-39200-030.
  • SS39200-030