Standex-Meder Electronics SIL03-1A72-71D

Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
$ 2.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics SIL03-1A72-71D.

Farnell

Datasheet3 pages11 years ago
Datasheet3 pages8 years ago

IHS

CAD Models

Download Standex-Meder Electronics SIL03-1A72-71D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schneider ElectricW117SIP-6
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 120/200AC/DC; PCB Mnt
Schneider ElectricW171DIP-21
Relay; Reed; Power; DPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
Schneider Electric171DIP-7
Relay; Reed; Power; SPST-NO; Cur-Rtg 0.5A; Ctrl-V 5DC; Vol-Rtg 60/100AC/DC; PCB Mnt
TE Connectivity1-1393763-0
SIGNAL RELAY, SPST-NO, 1A, 15VDC, THT; Available until stocks are exhausted
TE Connectivity1-1393763-2
Reed Relay 15VDC 2KOhm 0.5A SPST-NO(19.3x7.5x5.7)mm THT Dry
TE ConnectivityOMR-C-112H,V000
Electromechanical Relay SPST-NO 0.5A 12VDC 1.05KOhm Through Hole

Descriptions

Descriptions of Standex-Meder Electronics SIL03-1A72-71D provided by its distributors.

Reed Relay 3VDC 500Ohm 0.5A SPST-NO(19.8x5.08x7.8)mm THT Dry
Reed Relay 1 Form A SPST-NO 3V SIL Single In-Line w/Diode
REED RELAY, SPST-NO, 3VDC, 0.5A, TH;
Dry Reed Relay, SPST, Momentary, 0.006A (Coil), 3VDC (Coil), 18mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output
REED RELAY, SPST-NO, 3VDC, 0.5A, TH; Contact Configuration:SPST-NO; Coil Voltage:3VDC; Product Range:SIL Series; Relay Mounting:Through Hole; Coil Resistance:500ohm; Switching Current Max:500mA; Switching Voltage Max:200V RoHS Compliant: Yes

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect