Standex-Meder Electronics MS05-1A87-75D

Reed Relay 5VDC 280Ohm 0.4A SPST-NO(15.2x3.81x6.8)mm THT Dry
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics MS05-1A87-75D.

IHS

Datasheet2 pages0 years ago

Newark

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 5VDC 5A SPST-NO(20x5x12)mm THT
TE Connectivity3-1461491-0
General Purpose Low Power PCB Relay SPST 3A 5VDC 208Ohm Through Hole
TE ConnectivityPCN-105D3MHZ
Electromechanical Relay, SPST, 120mW (Coil), 3A (Contact), 125VDC (Contact), Random, AC/DC Output
FujitsuNYP-5W-K
POWER/SIGNAL RELAY SPST MOMENTARY 0.024A (COIL) 5VDC (COIL) 120mW (COIL) 3A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
TE Connectivity3-1461491-1
Electromechanical Relay 6VDC 300Ohm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
Power Relay 6VDC 5A SPST-NO(20x5x12)mm THT

Descriptions

Descriptions of Standex-Meder Electronics MS05-1A87-75D provided by its distributors.

Reed Relay 5VDC 280Ohm 0.4A SPST-NO(15.2x3.81x6.8)mm THT Dry
Reed Relay, Ms Series, 5 Vdc, 280 Ohm, 500 Ma, 200 V, Spst-No Rohs Compliant: Yes |Standexmeder MS05-1A87-75D
GENERAL PURPOSE REED RELAY, FORM
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Product Range: MS Series; Relay Mounting: Through Hole; Coil Resistance: 280ohm; Switching Current Max: 500mA; Switching Voltage Max: 20
RELAY, REED, MICROSIL, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:280ohm; Switching Current Max:500mA; Switching Voltage Max:200V; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:6.8mm; External Width:15.2mm; External Depth:3.81mm; SVHC:No SVHC (19-Dec-2011); Coil Voltage Max:7.5VDC; Contact Configuration:SPST-NO; Contact Current AC Max:500mA; Contact Current DC Max:500mA; Contact Current Rating:1A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; Dielectric Strength VAC:1500VDC; External Length / Height:6.8mm; Mounting Type:PCB; No. of Pins:4; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:500mA; Switch Power Max:10W; Switching Voltage Max:200VDC

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS 05-1A87-75D