Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PCN-105D3MHZ

Electromechanical Relay, SPST, 120mW (Coil), 3A (Contact), 125VDC (Contact), Random, AC/DC Output
$ 4.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PCN-105D3MHZ.

IHS

Datasheet3 pages14 years ago

Farnell

element14

X-ON

Inventory History

3 month trend:
-10.10%

CAD Models

Download TE Connectivity PCN-105D3MHZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity3-1461491-0
General Purpose Low Power PCB Relay SPST 3A 5VDC 208Ohm Through Hole
TE ConnectivityPCN-112D3MHZ
Electromechanical Relay 12VDC 1.2KOhm 3A SPST-NO (( 20mm 5mm 12.5mm)) THT Slim PCB Relay
TE Connectivity3-1461491-1
Electromechanical Relay 6VDC 300Ohm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
PanasonicALD105
RELAY GEN PURPOSE SPST 3A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALD118
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.011A (Coil), 18Vdc (Coil), 200Mw (Coil), 3A
FujitsuLZ-24MSE
Power Relay 24VDC 3A SPST-NO(21.4x16.4x14.8)mm THT

Descriptions

Descriptions of TE Connectivity PCN-105D3MHZ provided by its distributors.

Electromechanical Relay, SPST, 120mW (Coil), 3A (Contact), 125VDC (Contact), Random, AC/DC Output
TE Connectivity Tyco Electronics Power relay, PCNseries, 5V dc_coil_voltage, switching current3A, Unipolar normally open
Relay, Spst-No, 250Vac, 30Vdc, 3A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:3A; Product Range:Pcn Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Oeg Te Connectivity PCN-105D3MHZ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCN-105D3MHZ.
  • PCN105D3MHZ