Standex-Meder Electronics 525-03-0-I

Transistor Output Optocoupler, 1-Element, 4000V Isolation
$ 7.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Standex-Meder Electronics 525-03-0-I.

IHS

Datasheet2 pages0 years ago

Farnell

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayCNY17-3
VISHAY CNY17-3 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayCNY66
Semiconductor; Optocoupler; 700 mil High Voltage Isolation Dist; CTR; 50-300%; DIP-4
VishayCNY17-2
VISHAY CNY17-2 Transistor Output Optocoupler, 1 Channel, 5 kV, 63 %, 60 mA, DIP, 6 Pins
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
IsocomH11L1
DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler
IsocomMOC8102X
ISOCOM MOC8102X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 60 mA, DIP, 6 Pins

Descriptions

Descriptions of Standex-Meder Electronics 525-03-0-I provided by its distributors.

Transistor Output Optocoupler, 1-Element, 4000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin
OPTOISOLATOR 4KV 1CH TRANS
TRANSITOR 100MA 5V 170MW
5217103000 OPTO COUPLER
Optocoupler, Transistor O/P, 4Kv, Dip-4; No. Of Channels:1 Channel; Optocoupler Case Style:Dip; No. Of Pins:4Pins; Forward Current If Max:-; Isolation Voltage:4Kv; Ctr Min:0.5%; Collector Emitter Voltage V(Br)Ceo:32V; Product Rohs Compliant: Yes |Standexmeder 525-03-0-I
1 19mm*10mm*8mm

Manufacturer Aliases

Standex-Meder Electronics has several brands around the world that distributors may use as alternate names. Standex-Meder Electronics may also be known as the following names:

  • STANDEX
  • Standex Electronics
  • STANDEX-MEDER
  • MEDER ELECTRONIC
  • Standex Electronics Inc
  • Meder Electronics
  • Standex Electronics / Meder
  • STANDEX INTERNATIONAL
  • Sandex-Meder Electronics
  • STANDEX INTERNATIONAL CORPORATION
  • STANDEX ELECTRIC
  • STANDEX MEDER ELECTRONICS GMBH
  • STANDEXELEC
  • STANDEX INTERNATIO
  • Standex-Meder Elect

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5217103000