Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Isocom H11L1

Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom H11L1.

IHS

Datasheet12 pages5 years ago

LKR

element14 APAC

New Yorker Electronics

TME

Inventory History

3 month trend:
+82.49%

CAD Models

Download Isocom H11L1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.811
$ 0.509
Stock
292,813
126,876
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
-
-
Rise Time
500 ns
-
Fall Time
500 ns
-
Output Voltage
16 V
16 V
Output Current
50 mA
-
Forward Voltage
1.15 V
-
Forward Current
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IsocomH11L3
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps
IsocomH11L2
1.5V 100ns 1 16V 16mA 5.3KV DC 50mA 50ns 400mV DIP Through hole mounting 3.5mm(height)
Vishay4N35
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Isocom H11L1 provided by its distributors.

Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
Optocoupler, Schmitt Trig. O/P, 5Kv; |Isocom Components 2004 Ltd H11L1
OPTOCOUPLER, SCHMITT TRIG. O/P, 5KV; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: -; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Product Range: H11L1, H11L2, H11L3, H11L4; SVHC: No SVHC (15-Jan-2019); Inp

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1683200