Vishay CNY66

Semiconductor, Optocoupler; 700 Mil High Voltage Isolation Dist; Ctr, 50-300%; DIP-4
$ 1.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY66.

Farnell

Datasheet10 pages4 years ago

Upverter

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+6.33%

CAD Models

Download Vishay CNY66 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1981-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayCNY65
Vishay Transistor output type optocoupler, Through hole mounting, 4needle, PDIPencapsulation
VishayCNY65B
Optocoupler, Transistor Output, 1 Channel, DIP, 4 Pins, 75 mA, 13.9 kV, 100 %
VishayCNY65A
SEMICONDUCTOR, OPTOCOUPLER;600 MIL HIGH VOLTAGE ISOLATION DIST;CTR,63-125%;DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP

Descriptions

Descriptions of Vishay CNY66 provided by its distributors.

SEMICONDUCTOR, OPTOCOUPLER;700 MIL HIGH VOLTAGE ISOLATION DIST;CTR,50-300%;DIP-4
Vishay Transistor Output Optocoupler, TH, 4-Pin, PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
CNY66 Series 13900 V 50 % 1 Channel Optocoupler Phototransistor - DIP-4
PHOTOTRANSISTOR OUTPUT, VERY HIGH ISOLATION VOLTAGE, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 13900V Isolation
Optocoupler Collector-emitter breakdown voltage: 32 V Operating temperature: -55...+100 °C Approvals: UL / VDE Package: DIL Input forward current: 75 mA
No. Of Channels:1 Channel; Optocoupler Case Style:dip; No. Of Pins:4Pins; Forward Current If Max:75Ma; Isolation Voltage:13.9Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:32V; Product Range:- Rohs Compliant: No
OPTOCOUPLER, TRANS., 15KV; No. of Channels:1; Isolation Voltage:13.9kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:DIP; No. of Pins:4; Current Transfer Ratio Max:300%; Current Transfer Ratio Min:50%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 66
  • CNY66.