Stackpole Electronics WL05JT82N

Inductor RF Chip Wirewound 82nH 5% 150MHz 65Q-Factor Ceramic 400mA 420mOhm DCR 0805 T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetWL05JT82N02K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics WL05JT82N.

IHS

Datasheet9 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.224
Stock
0
47,545
Authorized Distributors
1
6
Inductance
82 nH
82 nH
Tolerance
5 %
5 %
Current Rating
-
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
65
65
Test Frequency
150 MHz
250 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics WL05JT82N provided by its distributors.

Inductor RF Chip Wirewound 82nH 5% 150MHz 65Q-Factor Ceramic 400mA 420mOhm DCR 0805 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0907

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)