TE Connectivity 36502A82NJTDG

Ind High Frequency Chip Unshielded Wirewound 82nH 5% 250MHz 65Q-Factor 400mA 0805 T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A82NJTDG.

Inventory History

3 month trend:
-14.20%

CAD Models

Download TE Connectivity 36502A82NJTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Wurth Elektronik74476018C
150MHz 1.3GHz 400mA 50@500MHz 82nH 420m¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 82nH 5% 100MHz 40Q-Factor Air 320mA 420mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R
ROHS3Compliant Wirewound Active Lead Free Wirewound Inductor -40C~105C 900MHz 400mOhm Max 82nH
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 82nH 5% 100MHz 27Q-Factor Ferrite 450mA 400mOhm DCR 1210 Automotive T/R

Descriptions

Descriptions of TE Connectivity 36502A82NJTDG provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 82nH 5% 250MHz 65Q-Factor 400mA 0805 T/R
Avnet Japan
Fixed Inductor Nonstandard 82nH ±5% 400mA 420mΩ 1.3GHz 65@500MHz
General Purpose Inductor, 0.082uH, 5%, 1 Element, SMD, 0805
250MHz 1.3GHz 400mA 65@500MHz 82nH 420m¦¸ ¡À5% 0805 , 2.29mm*1.73mm*1.52mm
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 2.29 x 1.73 x 1.52 mm, 5 %, Inductance .082 µH, 400 mA, Sigma 3650
INDUCTOR, 82N, 5%, 0805 CASE; Inductance: 82nH; Product Range: 36502A Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.42ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.3GHz; SVHC: No SVHC (27-Jun-2018); External Depth: 1.52mm; External Length / Height: 2.29mm; External Width: 1.73mm; Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C
3650 0805 82nH 5% 2K RL Inductance: .082 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .42 Ω Package Size Code: 0805 0.082 µH High Frequency 400 mA .42 Ω | High Frequency & Rf Inductor | Part Number: 36502A82NJTDG | Internal Number: 4-1624113-4 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1624113-4