Stackpole Electronics RSF1JB68K0

Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RSF1JB68K0.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

CAD Models

Download Stackpole Electronics RSF1JB68K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.047
Stock
1
3,717,990
Authorized Distributors
5
6
Resistance
68 kΩ
68 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSF1JT68K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 68kOhm 1W
Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 1W
TE ConnectivityCFR100J68K
Fixed Resistor, Carbon Film, 1W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J68K
Res Carbon Film 68K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Stackpole Electronics RSF1JB68K0 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
RSF Series 1 W 68 kOhm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor
RES, MO, 1W, 68 Kohm, 5%
RES 68K OHM 5% 1W AXIAL

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)