TE Connectivity ROX1SJ68K

68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ68K.

Master Electronics

Datasheet7 pages7 years ago

Newark

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-37.94%

CAD Models

Download TE Connectivity ROX1SJ68K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE ConnectivityROX3SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 3W
TE ConnectivityROX2SJ68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR100J68K
Fixed Resistor, Carbon Film, 1W, 68000ohm, 500V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT68K0
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 68kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT68K0
Fixed Resistor, Carbon Film, 0.5W, 68000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ68K
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 68kOhm 3W
TE ConnectivityROX2SJ68K
Fixed Resistor, Metal Oxide Film, 2W, 68000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-68K
Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Ammo

Descriptions

Descriptions of TE Connectivity ROX1SJ68K provided by its distributors.

68 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding
Fixed Resistor, Metal Oxide Film, 1W, 68000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 68 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
Res Metal Oxide 68K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 68K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 68kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
1W SM M/OX 5% 68K Resistance Value: 68K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 68K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ68K | Internal Number: 3-1625886-4 | Alias Number: ROX1SJ68KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625886-4