Stackpole Electronics RNCF1206BKE470K

Res Thin Film 1206 470K Ohm 0.1% 1/8W 25ppm/C Molded SMD SMD Paper T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF1206BKE470K.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.094
$ 0.094
Stock
10,616
151,155
Authorized Distributors
4
6
Resistance
470 kΩ
470 kΩ
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
330 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD07470KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 470kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB4993V
Res Thin Film 1206 499K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB514V
Res Thin Film 1206 510K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB434V
Res Thin Film 1206 430K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07499KL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 499kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07475KL
Res Thin Film 1206 475K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Stackpole Electronics RNCF1206BKE470K provided by its distributors.

Res Thin Film 1206 470K Ohm 0.1% 1/8W 25ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.33W, 470000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES SMD 470K OHM 0.1% 1/3W 1206
RES PREC, 1206, 470 Kohm, 0.1%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)