Descriptions of Panasonic ERA-8AEB514V provided by its distributors.
Res Thin Film 1206 510K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
RES SMD 510K OHM 0.1% 1/4W 1206 / 510 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Fixed Resistor, Thin Film, 0.25W, 510000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 Thin film chip resistor 1206 SMD resistor, 51
Resistor, metal film, SMD 1206 (3216), 510 kΩ, 0.25 W, ±0.1 %, ERA8AEB514V
Metal Film (Thin Film) Chip Resistors, 0.25W, 510000½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 510kOhm ±25ppm/C
RES SMD 510K OHM 0.1% 1/4W 1206
510KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 510K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 510kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T
Resistor Type = Thick Film / Resistance kOhm = 510 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206