Stackpole Electronics RNCF0402DTE27K4

Res Thin Film 0402 27.4K Ohm 0.5% 0.1W(1/10W) 25ppm/C Pad SMD Automotive T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402DTE27K4.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.044
Stock
55,222
64,574
Authorized Distributors
6
6
Resistance
27.4 kΩ
27.4 kΩ
Case/Package
0402
0402
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-2RHD2702X
Res Thick Film 0402 27K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD2672X
Thick Film Resistors - SMD Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel,0.5%,26.7K ohm
PanasonicERJ-2RHD2552X
Thick Film Resistors - SMD Thick Film Chip Res, 0402, 1/16W 0.5% 25.5Kohm, 0.5%, 50 PPM
Yageo GroupRT0402DRE0730KL
Fixed Resistor, Thin Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE0724K9L
High Precision-High Stability Chip Resistor Thin Film 0402 24.9kOhm 0.5% Paper T/R
Yageo GroupRC0402DR-0730KL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Stackpole Electronics RNCF0402DTE27K4 provided by its distributors.

Res Thin Film 0402 27.4K Ohm 0.5% 0.1W(1/10W) 25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RNCF FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 27.4kOhm 0.063W 1/16W
RES PREC, 0402, 27.4 Kohm, 0.5%, 25 ppm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)