What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RHD2702X

Res Thick Film 0402 27K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD2702X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.56%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2RHD2672X
Thick Film Resistors - SMD Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel,0.5%,26.7K ohm
Yageo GroupRT0402DRE0727KL
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 27kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RHD2492X
Res Thick Film 0402 24.9K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE0724K9L
Fixed Resistor, Thin Film, 0.0625W, 24900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402DR-0727KL
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 27kOhm 0.063W 1/16W
PanasonicERJ-U02D2492X
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 24900ohm, 50V, 0.5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2RHD2702X provided by its distributors.

Res Thick Film 0402 27K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 27000 ½, 0.5 %, 0.063 W
Panasonic SCT
27K¦¸ ¡À0.5% 62.5mW ¡À50ppm/¡æ 0402 SMD mount 1mm*500¦Ìm*400¦Ìm
Panasonic ERJ2RHD2702X - General Purpose Chip Resistors
RES, 27K, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 27kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD2702X