Stackpole Electronics RNCF0402BKE732R

Fixed Resistor, Thin Film, 0.1W, 732ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RNCF0402BKE732R.

IHS

Datasheet10 pages2 years ago

Stackpole Electronics

Master Electronics

Alternate Parts

Price @ 1000
$ 0.075
$ 0.054
Stock
1
129,161
Authorized Distributors
5
6
Resistance
732 Ω
732 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
62.5 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB7320X
Res Thin Film 0402 732 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRD07732RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 732Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB6810X
Res Thin Film 0402 681 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD07787RL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 787Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD07715RL
Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA2AEB751X
Res Thin Film 0402 750 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RNCF0402BKE732R provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 732ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES PREC, 0402, 732 ohm, 0.1%, 25 ppm
RES SMD 732 OHM 0.1% 1/10W 0402
RES 732 OHM 0.1% 1/16W 0402

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)