Stackpole Electronics RMCF2512JT100K

Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT100K.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
+88.65%

CAD Models

Download Stackpole Electronics RMCF2512JT100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.154
$ 0.154
Stock
710,967
78,418
78,418
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3520100KJT
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ104U
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520100KJT
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD T/R
1W Thick Film Resistors 300V ±5% ±200ppm/℃ 100kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 91K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT100K provided by its distributors.

Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 100 kOhm ±5% 1 W ±200 ppm/°C SMT Thick Film Chip Resistor
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 100kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)