Vishay CRCW2512100KJNEG

1W Thick Film Resistors 300V ±5% ±200ppm/℃ 100kΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512100KJNEG.

IHS

Datasheet10 pages3 years ago

Farnell

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.92%

CAD Models

Download Vishay CRCW2512100KJNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.143
$ 0.143
Stock
529,009
103,569
103,569
Authorized Distributors
6
4
4
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3520100KJT
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-1TYJ104U
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520100KJT
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD T/R
PanasonicERJ-S1TJ104U
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 100K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 91K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW2512100KJNEG provided by its distributors.

1W Thick Film Resistors 300V ±5% ±200ppm/℃ 100kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
CRCW Series 2512 1 W 100 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;100 KILOHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;CUT TAPE
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 100kOhm ±200ppm/C
SMD Resistor 2512 100KΩ ±5% 1W ±200ppm/℃
RESISTOR, THICK FILM CHIP, 100KOHM 1W, 5; RESISTOR, THICK FILM CHIP, 100KOHM 1W, 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512
Resistance:100Kohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series; Voltage Rating:500V Rohs Compliant: Yes |Vishay CRCW2512100KJNEG.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512100KJNEG.