Stackpole Electronics RMCF2010FT10M0

Res Thick Film 2010 10M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2010FT10M0.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Stackpole Electronics RMCF2010FT10M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.045
Stock
109,896
629,302
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2010 10M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-0710ML
Res Thick Film 2010 10M Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2010JK-0710ML
750mW Thick Film Resistors ±100ppm/℃ ±5% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ106U
Res Thick Film 2010 10M Ohm 5% 3/4W -400ppm/C to 150ppm/C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 10M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP7-1879500-0
Fixed Resistor, Thick Film, 1W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Stackpole Electronics RMCF2010FT10M0 provided by its distributors.

Res Thick Film 2010 10M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RMCF FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 10MOhm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1e+07ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
10M¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)