Vishay CRCW201010M0JNEF

Res Thick Film 2010 10M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201010M0JNEF.

IHS

Datasheet10 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-0.29%

CAD Models

Download Vishay CRCW201010M0JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.153
Stock
451,853
4,000
Authorized Distributors
6
1
Resistance
10 MΩ
10 MΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ106U
Res Thick Film 2010 10M Ohm 5% 3/4W -400ppm/C to 150ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-0710ML
750mW Thick Film Resistors ±100ppm/℃ ±5% 10MΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-0710ML
Res Thick Film 2010 10M Ohm 1% 3/4W ±100ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW201010M0JNEF provided by its distributors.

Res Thick Film 2010 10M Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 10000000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
CRCW Series 2010 0.75 W 10 MOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 10MOhm ±200ppm/C
RESISTOR, THICK FILM, 10MOHM, 500mW, 5%;; RESISTOR, THICK FILM, 10MOHM, 500mW, 5%; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:400mW; Voltage Rating:400V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric