Stackpole Electronics RHC2512FT1K00

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RHC2512FT1K00.

IHS

Datasheet7 pages3 years ago

Stackpole Electronics

Master Electronics

Inventory History

3 month trend:
-32.01%

CAD Models

Download Stackpole Electronics RHC2512FT1K00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.313
$ 0.235
Stock
158,477
89,528
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
-
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity35211K0FT
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF1001U
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-071KL
Res Thick Film 2512 1K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity35211K0FT
Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Stackpole Electronics RHC2512FT1K00 provided by its distributors.

Res Thick Film 2512 1K Ohm 1% 2W ±100ppm/°C Molded SMD Plastic T/R
Fixed Resistor, Metal Glaze/Thick Film, 2W, 1000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thkflm 2512 1K Ohm 1% 2W 100Ppm/ C Smd Rohs Compliant: Yes
RHC Series 2512 2 W 1 kO ±1% ±100 ppm/°C High Power Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR RHC 0.248Lx0.126W 6.30mmx3.20mm 2W 1kOhm ±100ppm/C

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RHC2512FT1K00.