Stackpole Electronics PS1608MT103

General Purpose Inductor, 10000uH, 20%, 1 Element, SMD, 2618
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPS1608MT10302K
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PS1608MT103.

IHS

Datasheet3 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
0
46,931
46,931
Authorized Distributors
1
1
1
Inductance
10 mH
10 mH
10 mH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
32.8 Ω
32.8 Ω
32.8 Ω
Q Factor
50
50
50
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics PS1608MT103 provided by its distributors.

General Purpose Inductor, 10000uH, 20%, 1 Element, SMD, 2618
IND PWR SHLD 10K UH 20% 1608

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)