Coilcraft DS1608C-106MLC

Ind Power Shielded 10mH 20% 100KHz 50Q-Factor Ferrite 17mA Embossed Plastic T/R
$ 1.15
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DS1608C-106MLC.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
-3.86%

Alternate Parts

Price @ 1000
$ 1.15
$ 1.76
Stock
46,931
2,570
Authorized Distributors
1
1
Inductance
10 mH
10 mH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
32.8 Ω
32.8 Ω
Q Factor
50
50
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft DS1608C-106MLC provided by its distributors.

Ind Power Shielded 10mH 20% 100KHz 50Q-Factor Ferrite 17mA Embossed Plastic T/R
General Purpose Inductor, 10000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Power inductor, shielded, 20% tol, SMT, RoHS
Shielded Power Inductors - DS1608C

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1608C106MLC