Stackpole Electronics PD3316MT331

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 600mA 1.02Ohm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPD3316MT33101K
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PD3316MT331.

IHS

Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.46
Stock
0
100,781
Authorized Distributors
1
5
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.02 Ω
1.02 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-10-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
TAIYO YUDENLB2518T331M
Inductor General Purpose Chip Wirewound 330uH 20% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T331M
Inductor General Purpose Chip Wirewound 330uH 20% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T331M
Inductor Power Chip Wirewound 330uH 20% 796KHz Ferrite 0.09A 15.99Ohm DCR 1007 T/R

Descriptions

Descriptions of Stackpole Electronics PD3316MT331 provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 600mA 1.02Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 5137

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)