Stackpole Electronics PD1608MT100

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 1.1A 160mOhm DCR T/R
Obsolete

Price and Stock

DistributorSKUMinPkg
AvnetPD1608MT10001K
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics PD1608MT100.

IHS

Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.471
$ 0.471
Stock
0
81,992
81,992
Authorized Distributors
1
6
6
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
160 mΩ
Q Factor
-
17
17
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 0.72A 0.16Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R

Descriptions

Descriptions of Stackpole Electronics PD1608MT100 provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 1.1A 160mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)