Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDE6603-100M

Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
$ 0.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDE6603-100M.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

Electro Sonic

Newark

CAD Models

Download Bourns SDE6603-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-05
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-03-05
LTD Date2022-09-03

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R
TAIYO YUDENCBC3225T100M
Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 1210 T/R
Inductor Power Wirewound 10uH 20% 1KHz 10Q-Factor Ferrite 1.3A 130mOhm DCR Automotive T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Bourns SDE6603-100M provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
General Purpose Inductor, 0.00001uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
INDUCTOR, 10UH, 1.1A, SMD; Inductance: 10µH; RMS Current (Irms): 1.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.1A; Product Range: SDE6603 Series; Power Inductor Case: 6.6mm x 4.45mm x 2.92mm; DC Resista
Inductor, 10Uh, 1.1A, ±20%, 35Mhz; Core Material:Ferrite; Dc Current Rating:1.1A; Dc Resistance Max:0.16Ohm; Inductance:10Μh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; Inductor Type:Power; No. Of Pins:2; Reel Quantity:2000Rohs Compliant: Yes |Bourns SDE6603-100M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDE6603-100M.