Stackpole Electronics LWW1008JT123

Inductor Chip Wirewound 12000nH 5% 2.52MHz 15Q-Factor Ceramic 130mA 1008 Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW1008JT123.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.25
Stock
1
19,714
Authorized Distributors
3
6
Inductance
12 µH
12 µH
Tolerance
5 %
5 %
Current Rating
-
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
10.5 Ω
10.5 Ω
Q Factor
15
15
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LWW1008JT123 provided by its distributors.

Inductor Chip Wirewound 12000nH 5% 2.52MHz 15Q-Factor Ceramic 130mA 1008 Embossed T/R
General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 12UH 130MA 10.5 OHM
1008, 5%, 123 Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)