Stackpole Electronics LWW0402JT39N

Inductor Chip Wirewound 39nH 5% 250MHz 25Q-Factor Ceramic 200mA 0402 Paper T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics LWW0402JT39N.

IHS

Datasheet12 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.096
$ 0.288
Stock
1
95,519
Authorized Distributors
3
6
Inductance
39 nH
39 nH
Tolerance
5 %
5 %
Current Rating
-
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Stackpole Electronics LWW0402JT39N provided by its distributors.

Inductor Chip Wirewound 39nH 5% 250MHz 25Q-Factor Ceramic 200mA 0402 Paper T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
FIXED IND 39NH 200MA 550 MOHM
0402, 5%, 39N Inductance (nH)

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)