Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1624112-3

Ind High Frequency Chip Unshielded Wirewound 39nH 5% 250MHz 25Q-Factor 200mA 0402 T/R
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1624112-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 39nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.04uH 5% 250MHz 26Q-FactorCeramic 0.2A 0.55Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 36nH 5% 100MHz 25Q-Factor 260mA 630mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 40nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
Multilayer Inductor, 39 nH, 1 ohm, 1.2 GHz, 250 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.036uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of TE Connectivity 5-1624112-3 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 39nH 5% 250MHz 25Q-Factor 200mA 0402 T/R
General Purpose Inductor, 0.039uH, 5%, 1 Element, SMD, 0402
INDUCTOR, 39N, 5%, 0402 CASE; Inductance: 39nH; Product Range: 3650 Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Con; Available until stocks are exhausted Alternative available
3650 0402 39nH 5% 2K RL Inductance: .039 µH Inductor Type: High Frequency Current Rating (Max): 200 mA DC Resistance: .55 Ω Package Size Code: 0402 0.039 µH High Frequency 200 mA .55 Ω | High Frequency & Rf Inductor | Part Number: 36501E39NJTDG | Internal Number: 5-1624112-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E39NJTDG
  • 516241123