Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Stackpole Electronics ASRM2JT100R

Fixed Resistor, Metal Film, 2W, 100ohm, 4000V, 5% +/-Tol, -1800, 0ppm/Cel, Through Hole Mount
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics ASRM2JT100R.

IHS

Datasheet9 pages3 years ago

Stackpole Electronics

Master Electronics

Future Electronics

Alternate Parts

Price @ 1000
$ 0.227
$ 0.273
Stock
7,200
4,960
Authorized Distributors
5
6
Resistance
100 Ω
100 Ω
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Film
Metal Film
Temperature Coefficient
-
-1800 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2016-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1625885-2
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 100Ohm 1W
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR200J100K
Res Carbon Film 100K Ohm 5% 2W -500ppm/°C to -100ppm/°C AXL Thru-Hole Ammo Pack
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 100000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics ASRM2JT100R provided by its distributors.

Fixed Resistor, Metal Film, 2W, 100ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
RES CARBON COMP-ANTISURGE 100 OHM 5% 2W AXL TH
RES, SURGE, 2W, 100 ohm, 5%
Anti-Surge Resistor Thro Hole

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)