Vishay PR03000203302JAC00

Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000203302JAC00.

IHS

Datasheet19 pages3 years ago

Newark

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-23.45%

CAD Models

Download Vishay PR03000203302JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT33K0
Fixed Resistor, Metal Oxide Film, 3W, 33000ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT33K0
Fixed Resistor, Metal Oxide Film, 2W, 33000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity4-1625892-2
TE Connectivity 4-1625892-2 Metal film resistor 33 kΩ Axial lead 3 W 5%

Descriptions

Descriptions of Vishay PR03000203302JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 33 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
PR03 Series Ø5.2 x 16.7 mm 3 W 33 kOhm ±5% ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 33K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR METAL FILM, 33KOHM, 3W, 5%; Resistance:33kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Series:5093; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film ;RoHS Compliant: Yes
METAL FILM RESISTOR, 33 KOHM, 3 W, 5%; P; METAL FILM RESISTOR, 33 KOHM, 3 W, 5%; Product Range:PR03 Series; Resistance:33kohm; Power Rating:3W; Resistance Tolerance: 5%; Voltage Rating:750V; Resistor Case Style:Axial Le

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR03000203302JAC00.