SSI Technologies MG-100-A-9V-R

Digital Test Pressure Gauge, 0 to 100 psi, 3 in Dial, 1/4 in NPT, Bottom Location, ABS Case Material
$ 155.485

Price and Stock

Inventory History

3 month trend:
+150%

Related Parts

HoneywellMLH100PGM01B
Sensor, Pressure, 100 Pressure Range, 4-20mA Output, 3m Cable Connector
HoneywellMLH100PGB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
HoneywellMLH100PGL06A
Sensor, Pressure, 100 Pressure Range, 0.5-4.5Vdc Ratiometric, 1m Cable Connector

Descriptions

Descriptions of SSI Technologies MG-100-A-9V-R provided by its distributors.

Digital Test Pressure Gauge, 0 to 100 psi, 3 in Dial, 1/4 in NPT, Bottom Location, ABS Case Material
SENSOR DIGITAL GAUGE 100PSI LCD
DIGITAL GAUGE 100PSI 9V 14 NPT LCD

Manufacturer Aliases

SSI Technologies has several brands around the world that distributors may use as alternate names. SSI Technologies may also be known as the following names:

  • SSI Technologies Inc
  • SSI
  • AMPHENOL SSI TECHNOLOGIES
  • AMPHENOL SSI TECHNO
  • Amphenol ASTG - SSI
  • SSI TECHNOLOGIES LLC
  • Amphenol - SSI
  • 66J1432