Honeywell MLH100PGL06A

Sensor, Pressure, 100 Pressure Range, 0.5-4.5Vdc Ratiometric, 1m Cable Connector
$ 294.024
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH100PGL06A.

Sager Electronics

Datasheet10 pages8 years ago
Datasheet6 pages9 years ago

IHS

Honeywell

Farnell

Agility

Inventory History

3 month trend:
-20.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellMLH100PGB06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
HoneywellMLH100PGB10A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
HoneywellMLH100PST06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Sealed Gage Medical 3-Pin

Descriptions

Descriptions of Honeywell MLH100PGL06A provided by its distributors.

Sensor, Pressure, 100 Pressure Range, 0.5-4.5Vdc Ratiometric, 1m Cable Connector
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
Industrial Pressure Sensors 0 psi to 100 psi PSIG CBL1 1/8-27
Strain Guage Sensor, Gage, 0.25%, 0.5-4.5V, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
PRESSURE SENSOR, 0 to 100PSI, 1/8 in - 2; PRESSURE SENSOR, 0 to 100PSI, 1/8 in - 27 NPT; Operating Pressure Range:0psi to 100psi; Sensor Output:Voltage; Supply Current:4mA; External Depth:55mm; Voltage Rating:5V DC; Port Style:1/8 in - 27 NPT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO