Honeywell MLH100PGM01B

Sensor, Pressure, 100 Pressure Range, 4-20mA Output, 3m Cable Connector
$ 308.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MLH100PGM01B.

Electro Sonic

Datasheet10 pages8 years ago

Sager Electronics

Farnell

Honeywell

Newark

Inventory History

3 month trend:
-9.84%

Supply Chain

Country of OriginMexico
Introduction Date2011-02-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

HoneywellMLH100PSB01B
Industrial Pressure Sensor 0psi to 100psi Sealed Gage Medical 3-Pin
HoneywellMLH100PGP06B
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
HoneywellMLH100PGB06E
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Gage 3-Pin

Descriptions

Descriptions of Honeywell MLH100PGM01B provided by its distributors.

Sensor, Pressure, 100 Pressure Range, 4-20mA Output, 3m Cable Connector
Industrial Pressure Sensor 0psi to 100psi Vented Gage Medical 3-Pin
Industrial Pressure Sensors 0 psi to 100 psi PSIG CBL3 1/4-18
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
MLH Series All Metal Pressure Sensor, Gage, Amplified, 0 bar to 10 bar Pressure Range, G 1/4 per DIN 3852-2 Port Style, 0.5 Vdc to 4.5 Vdc Regulated Output Type, Packard MetriPak Termination Ty
SENSOR, PRESSURE, 0PSI TO 100PSI, BARBED; SENSOR, PRESSURE, 0PSI TO 100PSI, BARBED; Operating Pressure Min:0psi; Operating Pressure Max:100psi; Sensor Output:Current; Voltage Rating:30VDC; Port Style:Barbed; Pressure Measurement Type:Gage

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO