Square D QOU335

Miniature Circuit Breaker, QO Series, 35A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
$ 258.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU335.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-84.00%

Supply Chain

Country of OriginMexico
Introduction Date2019-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Circuit Breaker, FAZ Series, 40A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, D Curve
Circuit Breaker, FAZ Series, 40A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve
Circuit Breaker, 1-P, 40A/277VAC, C, 10KAIC, UL1077 Recognized, DIN Mount
Circuit Breaker, FAZ Series, 40A, 3 Pole, 277/480V AC, 15kA at 277/480V AC, C Curve
ABB ControlS202-B40
CIRCUIT BREAKER; 2-POLE; B CURVE; 40A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
ABB ControlS202-C40
CIRCUIT BREAKER; 2-POLE; C CURVE; 40A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS

Descriptions

Descriptions of Square D QOU335 provided by its distributors.

Miniature Circuit Breaker, QO Series, 35A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 35A; 240VAC; Lever; Box Lug Terminal; UL 489
MINIATURE CIRCUIT BREAKER 240V 35A
3 Pole(s), 35A, 240VAC, 48VDC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 35A; Product Range:QO Series; Current Rating:35A; No. of Poles:3 Pole; Voltage Rating VDC:48VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD