ABB Control S202-B40

Circuit Breaker; 2-POLE; B Curve; 40A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 67.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202-B40.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Carling TechnologiesCA2-B0-34-650-121-C
Circuit Breaker, Magnetic/Hydraulic, Handle, 50A, Panel, 2 Pole, 480 WYE/277VAC
Sensata / AirpaxIEGH66-1-72-50.0-91-V
Magnetic Circuit Breaker, 2 Pole(S), 50A, 250Vac, 80Vdc, Panel Mount
Sensata / AirpaxIUG66-1-63-50.0-11-U
Circuit Breaker Hydraulic Magnetic 2Pole 50A 250VAC
Sensata / AirpaxAPL11-1-51-503
Circuit Breaker Magnetic Circuit Protectors 2Pole 50A
Carling TechnologiesAM2-B0-34-650-501-C
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/80VDC
Carling TechnologiesCA2-B0-34-650-321-C
Circuit Breaker Hydraulic Magnetic 2Pole 50A 277VAC/480VAC

Descriptions

Descriptions of ABB Control S202-B40 provided by its distributors.

CIRCUIT BREAKER; 2-POLE; B CURVE; 40A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Circuit Breaker Miniature 2Pole 40A 277V/480VAC
Circuit Breaker, 2-P, 40A/480V, B
CIRCUIT BREAKER, THERMAL MAG, 2 POLE;
2 Pole(s), 40A, 480VAC, 125VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 2 POLE; Product Range: System Pro M Compact S200 Series; Current Rating: 40A; No. of Poles: 2 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 277VAC; Circuit Breaker Mounting: DIN Rail
System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short circuit protection. They are available in different characteristics (B,C,D,K,Z), configurations (1P,1P+N,2P,3P,3P+N,4P), breaking capacities (up to 6 kA at 230/400 V AC) and rated currents (up to 63A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/EN 60947-2, UL1077 allowing the use for residential, commercial and industrial applications. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S202B40